Phoenix Contact E S6 A 300X200X120 Series Silver 316L Stainless Steel Junction Box, IECEx, ATEX, 120 mm, 300mm 200 mm
- RS Stock No.:
- 131-366
- Mfr. Part No.:
- 0899012
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-366
- Mfr. Part No.:
- 0899012
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 120mm | |
| Width | 300mm | |
| Height | 200mm | |
| Colour | Silver | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | No | |
| Series | E S6 A 300X200X120 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 120mm | ||
Width 300mm | ||
Height 200mm | ||
Colour Silver | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals No | ||
Series E S6 A 300X200X120 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure is a versatile solution for housing various components in a secure and professional manner. Made from high quality stainless steel, this enclosure offers durability and reliability for a wide range of applications. With a brushed silver finish and dimensions of 300mm x 200mm x 120mm, this enclosure is designed to meet the needs of demanding industrial environments.
High quality stainless steel construction for durability and reliability
Brushed silver finish for a professional look
Screw on cover for easy access to internal components
Insulation characteristics for added safety during operation
Related links
- Phoenix Contact E S6 A 400X200X120 Series Silver 316L Stainless Steel Junction Box ATEX 400mm 200 mm
- Phoenix Contact E S6 A 300X300X160 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact E S6 A 200X200X80 Series Silver 316L Stainless Steel Junction Box ATEX 200mm 200 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box ATEX 160mm 260 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box ATEX 480mm 480 mm
- Phoenix Contact E S6 A 200X200X120 Series Silver 316L Stainless Steel Junction Box IECEx 200mm 200 mm
- Phoenix Contact S6 A 300X300X120 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx,
