Eaton Eaton xEnergy Series Grey Steel Junction Box, 780 mm, 600 mm 250 mm
- RS Stock No.:
- 127-642
- Mfr. Part No.:
- 179380 XTSZFBA-W600H200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€491.12
(exc. VAT)
€604.08
(inc. VAT)
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.12 |
*price indicative
- RS Stock No.:
- 127-642
- Mfr. Part No.:
- 179380 XTSZFBA-W600H200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Junction Box | |
| Material | Steel | |
| Length | 780mm | |
| Width | 600 mm | |
| Height | 250mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | Eaton xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Junction Box | ||
Material Steel | ||
Length 780mm | ||
Width 600 mm | ||
Height 250mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series Eaton xEnergy | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear expansion box, HxW of 300x600mm, is a high-quality product designed for efficient electrical distribution. It features powder-coated steel construction with a grey finish, suitable for worldwide use.
Suitable for worldwide use with a grey finish
RoHS compliant for environmental responsibility
Dimensions of 780mm x 250mm x 600mm ideal for enclosure building
Related links
- Eaton Eaton xEnergy Series Grey Steel Junction Box 1200 mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 800 mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 1000 mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 425 mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 1350 mm 250 mm
- Eaton XTSZFBA Series Grey Steel Junction Box 425 mm 250 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250 mm 600 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250 mm 600 mm
