Eaton Eaton xEnergy Series Grey Steel Junction Box, 780 mm, 800 mm 250 mm
- RS Stock No.:
- 127-643
- Mfr. Part No.:
- 179381 XTSZFBA-W800H200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€515.77
(exc. VAT)
€634.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €515.77 |
*price indicative
- RS Stock No.:
- 127-643
- Mfr. Part No.:
- 179381 XTSZFBA-W800H200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Junction Box | |
| Material | Steel | |
| Length | 780mm | |
| Width | 800 mm | |
| Height | 250mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | Eaton xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Junction Box | ||
Material Steel | ||
Length 780mm | ||
Width 800 mm | ||
Height 250mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series Eaton xEnergy | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear expansion box, with dimensions of 300x800mm, is a versatile and reliable solution for your electrical distribution needs. Made of high-quality steel with powder coating, this expansion box is designed to ensure safety and effi
RoHS conform for environmental sustainability and safety compliance
Suitable for enclosure buildings with a width and depth of 800mm
Grey RAL7035 color for a sleek and professional look
Top mounting module suitable for electrical cabinets and housing
No cable entry for a clean and organized installation process
Related links
- Eaton Eaton xEnergy Series Grey Steel Junction Box 1200 mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 1000 mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 600 mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 425 mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 1350 mm 250 mm
- Eaton XTSZFBA Series Grey Steel Junction Box 425 mm 250 mm
- Schneider Electric PanelSet S3D Series Steel Wall Box 800 mm x 800 mm x 250 mm
- Siemens ALPHA Series Steel Wall Box 1950 mm x 800 mm x 250 mm
