Eaton Eaton xEnergy Series Grey Steel Junction Box, 780 mm, 1200 mm 250 mm
- RS Stock No.:
- 127-646
- Mfr. Part No.:
- 179383 XTSZFBA-W1100H200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€569.21
(exc. VAT)
€700.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €569.21 |
*price indicative
- RS Stock No.:
- 127-646
- Mfr. Part No.:
- 179383 XTSZFBA-W1100H200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Junction Box | |
| Material | Steel | |
| Length | 780mm | |
| Width | 1200 mm | |
| Height | 250mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | Eaton xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Junction Box | ||
Material Steel | ||
Length 780mm | ||
Width 1200 mm | ||
Height 250mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series Eaton xEnergy | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear expansion box is designed to provide efficient and reliable power distribution solutions. With a width of 1200mm, height of 250mm, and depth of 780mm, this expansion box is suitable for various enclosure building applications.
RoHS compliant for environmentally friendly operation
Part of the ES-PMCC-PDC-Eaton xEnergy Main LV switchgear product family
Suitable for various enclosure building applications
Globally marketable product suitable for public consumption
Related links
- Eaton Eaton xEnergy Series Grey Steel Junction Box 800 mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 1000 mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 600 mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 425 mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 1350 mm 250 mm
- Eaton XTSZFBA Series Grey Steel Junction Box 425 mm 250 mm
- Eaton xEffect CS Series Steel Wall Box 1200 mm x 600 mm x 250 mm
- Rittal JB Series Grey Carbon Steel Junction Box 200 mm, 150 mm 250 mm
