Eaton Eaton xEnergy Series Grey Steel Junction Box, 780 mm, 1350 mm 250 mm

Subtotal (1 unit)*

€606.19

(exc. VAT)

€745.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€606.19

*price indicative

RS Stock No.:
127-648
Mfr. Part No.:
179384 XTSZFBA-W1350H200
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Junction Box

Material

Steel

Length

780mm

Width

1350 mm

Height

250mm

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

Eaton xEnergy

COO (Country of Origin):
CZ
The Eaton Main LV switchgear expansion box offers a versatile solution for your electrical cabinet needs. With a height of 300mm, width of 1350mm, and depth of 800mm, this expansion box is suitable for various enclosure building applications.

Steel material with grey powder coating for durability and a modern look

RoHS conform and globally marketable for compliance and widespread usability

Part of the ES-PMCC-PDC-Eaton xEnergy Main LV switchgear family for reliability and quality assurance

Related links