Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box, IECEx, ATEX, 160 mm, 480mm 480 mm
- RS Stock No.:
- 131-489
- Mfr. Part No.:
- 0899037
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-489
- Mfr. Part No.:
- 0899037
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | E S6 A | |
| Colour | Silver | |
| Material | 316L Stainless Steel | |
| Product Type | Junction Box | |
| Hazardous Area Certification | IECEx, ATEX | |
| Length | 160 mm | |
| Width | 480 mm | |
| Height | 480 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series E S6 A | ||
Colour Silver | ||
Material 316L Stainless Steel | ||
Product Type Junction Box | ||
Hazardous Area Certification IECEx, ATEX | ||
Length 160 mm | ||
Width 480 mm | ||
Height 480 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure has a high quality stainless steel housing suitable for industrial use. With innovative features like a screw on cover and M12 grounding bolts, this terminal box offers reduced assembly and approval effort. The silver color and brushed surface finish add to its durability and aesthetic appeal. The terminal box dimensions are 480 mm x 480 mm x 160 mm, making it suitable for various applications.
Screw on cover for easy access
M12 grounding bolts for safety
Silver color with brushed surface finish
Suitable for various applications
Related links
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box ATEX 480mm 480 mm
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box ATEX 480mm 480 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box ATEX 160mm 260 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 380mm 380 mm
- Phoenix Contact E S6 A 300X200X120 Series Silver 316L Stainless Steel Junction Box ATEX 300mm 200 mm
- Phoenix Contact E S6 A 400X200X120 Series Silver 316L Stainless Steel Junction Box ATEX 400mm 200 mm
- Phoenix Contact E S6 A 200X200X80 Series Silver 316L Stainless Steel Junction Box ATEX 200mm 200 mm
- Phoenix Contact S6 A 380X380X160 Series Silver 316L Stainless Steel Junction Box ATEX 380mm 380 mm
