WISKA Junction Box, IP65, 86 mm, 44mm

Image representative of range

Subtotal (1 unit)*

€3.08

(exc. VAT)

€3.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.08

*price indicative

RS Stock No.:
577-374
Distrelec Article No.:
301-58-468
Mfr. Part No.:
KA 006 BK
Manufacturer:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Product Type

Junction Box

Length

86mm

Width

44mm

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy