WISKA Junction Box, IP65, 85 mm, 85mm
- RS Stock No.:
- 577-450
- Mfr. Part No.:
- COMBI 308 BK
- Manufacturer:
- WISKA
Image representative of range
Subtotal (1 unit)*
€11.22
(exc. VAT)
€13.80
(inc. VAT)
In Stock
- Plus 66 unit(s) shipping from 26 October 2026
- Plus 36 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.22 |
*price indicative
- RS Stock No.:
- 577-450
- Mfr. Part No.:
- COMBI 308 BK
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Junction Box | |
| Length | 85mm | |
| Width | 85mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Junction Box | ||
Length 85mm | ||
Width 85mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- WISKA Junction Box 85 mm, 85mm
- WISKA Junction Box 86 mm, 44mm
- Spelsberg Abox 025 AB-L Series Grey Polystyrene Junction Box 85 mm, 85mm 52 mm
- WISKA Junction Box, IP65
- WISKA Junction Box 76 mm, 76mm
- WISKA Junction Box 110 mm, 110mm
- WISKA Combi Series White Light Grey Red Polypropylene IP66
- WISKA Junction Box 160 mm, 120mm
