HENSEL DE Series Grey Polycarbonate Junction Box, IP55, 50 mm, 88mm 88 mm
- RS Stock No.:
- 117-635
- Mfr. Part No.:
- DE9320
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€4.12
(exc. VAT)
€5.07
(inc. VAT)
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.12 |
*price indicative
- RS Stock No.:
- 117-635
- Mfr. Part No.:
- DE9320
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 50mm | |
| Width | 88mm | |
| Height | 88mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Glow wire test IEC 60695-2-11, IK07, IEC 60754-2, UL Subject 94 V-2, IEC 60670-22 | |
| Series | DE | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 50mm | ||
Width 88mm | ||
Height 88mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals Glow wire test IEC 60695-2-11, IK07, IEC 60754-2, UL Subject 94 V-2, IEC 60670-22 | ||
Series DE | ||
- COO (Country of Origin):
- DE
The Hensel Cable junction box is a reliable solution for indoor and outdoor installations, offering a high degree of protection against mechanical load and weather influences. Its IK07 rating for impact resistance, ensuring the cable gland remains intact in harsh conditions.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
IEC 60670 22 standard
Related links
- HENSEL DE Series White Polycarbonate Junction Box 50 mm, 88mm 88 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 5 Terminals 88mm 88 mm
- HENSEL DE Series White Polycarbonate Junction Box 5 Terminals 88mm 88 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 55 mm, 98mm 98 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 5 Terminals 98mm 98 mm
- HENSEL DE Series White Polycarbonate Junction Box 55 mm, 98mm 98 mm
- HENSEL DE Series White Polycarbonate Junction Box 5 Terminals 98mm 98 mm
- Legrand Plexo Series Cover: Grey Cover: Polypropylene or Polycarbonate Junction Box 88 mm, 88mm
