Phoenix Contact POS Series Light Grey Polycarbonate Junction Box, IP66, IP68, 185 mm, 358mm 403 mm
- RS Stock No.:
- 941-548
- Mfr. Part No.:
- 1588627
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€451.66
(exc. VAT)
€555.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €451.66 |
*price indicative
- RS Stock No.:
- 941-548
- Mfr. Part No.:
- 1588627
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 185mm | |
| Width | 358mm | |
| Height | 403mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Current Rating | 32A | |
| Range | SUNCLIX | |
| Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Series | POS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 185mm | ||
Width 358mm | ||
Height 403mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Current Rating 32A | ||
Range SUNCLIX | ||
Diameter 10mm | ||
Standards/Approvals RoHS | ||
Series POS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact outdoor housing offers a robust solution designed for protection against environmental elements, ensuring reliable performance for your installations.
Resistant to corrosion and UV exposure for enhanced durability
Compatible with various housing sizes, allowing for flexible configurations
Facilitates simple installation, manageable by a single person
Comprehensive system design reduces the need for additional electronics
Related links
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 358mm 403 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 308mm 352 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 257mm 292 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 204mm 251 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 410mm 455 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 326 mm, 308mm 185 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 276 mm, 257mm 185 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68, 185 mm x 287.1 mm x 73 mm
