Spelsberg Abox 700-L Series Grey Polystyrene Junction Box, IP54, IP65, 0 Terminals, 450 mm, 300mm 132 mm
- RS Stock No.:
- 270-4474
- Mfr. Part No.:
- 87091001
- Manufacturer:
- Spelsberg
Subtotal (1 unit)*
€150.12
(exc. VAT)
€184.65
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.12 |
*price indicative
- RS Stock No.:
- 270-4474
- Mfr. Part No.:
- 87091001
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 450mm | |
| Width | 300mm | |
| Height | 132mm | |
| IP Rating | IP54, IP65 | |
| Number of Terminals | 0 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, VDE, CE, ETIM Class, UL, EAN, EN 6069511, DIN EN 60670 | |
| Series | Abox 700-L | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 450mm | ||
Width 300mm | ||
Height 132mm | ||
IP Rating IP54, IP65 | ||
Number of Terminals 0 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, VDE, CE, ETIM Class, UL, EAN, EN 6069511, DIN EN 60670 | ||
Series Abox 700-L | ||
- COO (Country of Origin):
- DE
The Spelsberg junction box has protection class IP54 and IP65 with internal fastening points, 3 twist nipples with locknuts IP54 M63 sealing area 24 - 43 mm. It is made of halogen free material.
Base unit colour grey
Wall and ceiling mounting type of fastening
Related links
- Spelsberg Abox m 040 Series Grey Polystyrene Junction Box IP65 VDE 94mm 57 mm
- Spelsberg Abox 040-L Series Grey Polystyrene Junction Box IP54 102 mm, 94mm 57 mm
- Spelsberg Abox 350-L Series Grey Polystyrene Junction Box IP54 252 mm, 250mm 120 mm
- Spelsberg Abox 040 AB-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox 025-2 IP54 5 Terminals 82mm 52 mm
- Spelsberg Abox 040-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox 160-L Series Grey Polystyrene Junction Box IP54 182 mm, 180mm 90 mm
- Spelsberg Abox 025-L Series Grey Polystyrene Junction Box IP54 87 mm, 82mm 52 mm
