Eaton 2-position Key Switch Head, Momentary, 16mm Cutout
- RS Stock No.:
- 243-741
- Mfr. Part No.:
- 046835 Q25S1-BL
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-741
- Mfr. Part No.:
- 046835 Q25S1-BL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Switch Actuation | Momentary | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Switch Actuation Momentary | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 key-operated actuator combines robust engineering with user-friendly features to meet the demands of modern control applications. Designed for versatility, this momentary actuator, available in a sleek blue finish, ensures reliable operation in various environments. With an exquisite attention to detail and a focus on durability, it is suitable for applications requiring secure control, making it ideal for industrial settings. The compact design allows for easy integration into control panels, while the blue actuator colour provides a visual cue for user interaction. Whether its for machinery, equipment, or panel controls, this key-operated actuator is built to function seamlessly, ensuring reliability and safety in operation.
Momentary switch provides instant feedback for control tasks
Robust construction ensures long-lasting performance in demanding applications
Key-operated functionality enhances security by preventing unauthorised access
Compact dimensions facilitate easy installation in space-constrained environments
Designed to meet strict certification standards for quality and safety
Blue actuator colour enhances visibility and user interaction
Mechanical lifespan of 3 million operations ensures reliability over time
Suitable for a wide range of ambient temperatures, ensuring functionality in varied conditions
Robust construction ensures long-lasting performance in demanding applications
Key-operated functionality enhances security by preventing unauthorised access
Compact dimensions facilitate easy installation in space-constrained environments
Designed to meet strict certification standards for quality and safety
Blue actuator colour enhances visibility and user interaction
Mechanical lifespan of 3 million operations ensures reliability over time
Suitable for a wide range of ambient temperatures, ensuring functionality in varied conditions
Related links
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 30 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
