Eaton 3-position Key Switch Head, Latching, 16mm Cutout
- RS Stock No.:
- 240-995
- Mfr. Part No.:
- 064430 Q18S3R-BL
- Manufacturer:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 240-995
- Mfr. Part No.:
- 064430 Q18S3R-BL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Switch Actuation | Latching | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Switch Actuation Latching | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Key-operated actuator is a versatile and reliable solution designed for seamless operation across various applications. Its innovatively maintained design supports three distinct positions, making it ideal for complex control needs. Built to withstand demanding environments, this actuator boasts a robust construction with a striking blue finish, ensuring visibility while offering outstanding durability. The unit is configured for easy installation, allowing for hassle-free integration into existing systems. Its mechanical lifespan of up to three million operations highlights exceptional quality and performance, making it a dependable choice for users requiring precision and efficiency.
Durable construction designed for long-lasting performance
Three-position functionality accommodates diverse operational demands
Distinctive blue actuator ensures visibility in varied environments
Robust mechanical design supports up to three million operations
Effortless installation streamlines integration into existing setups
Designed in compliance with various industry standards for maximum reliability
Adaptable mounting positions offer flexibility for different applications
Enhanced resistance to environmental factors ensures consistent performance
Three-position functionality accommodates diverse operational demands
Distinctive blue actuator ensures visibility in varied environments
Robust mechanical design supports up to three million operations
Effortless installation streamlines integration into existing setups
Designed in compliance with various industry standards for maximum reliability
Adaptable mounting positions offer flexibility for different applications
Enhanced resistance to environmental factors ensures consistent performance
Related links
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Schneider Electric 3-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 30 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
