Eaton 2-position Key Switch Head, Latching, 16mm Cutout
- RS Stock No.:
- 240-990
- Mfr. Part No.:
- 062814 Q18S1R-BL
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-990
- Mfr. Part No.:
- 062814 Q18S1R-BL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Switch Actuation | Latching | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Switch Actuation Latching | ||
Illuminated No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton key-operated actuator from Eaton's Moeller series RMQ16 offers robust functionality in a compact design, catering to applications where secured operation is essential. With a striking blue finish, it ensures clarity and visibility in varied settings, while its two-position switching function allows for versatile control. Designed for reliability, this actuator is built to withstand demanding operational environments, making it a reliable choice for professionals seeking both performance and durability. The products engineering reflects Eaton's commitment to high standards, evident in its certifications that ensure compliance with critical safety and quality benchmarks. Ideal for use in automation and control systems, this actuator can seamlessly integrate into existing setups, promoting operational efficiency and safety.
Two-position key-operated mechanism for secure operation
Engineered for reliability in rigorous environments
Compact dimensions enable easy installation in tight spaces
Distinctive blue actuator colour enhances visibility
Built to comply with multiple industry certifications ensuring safety
Designed to accommodate a variety of mounting positions
Offers excellent mechanical lifespan with up to three million operations
Low maintenance requirements make it cost-effective over time
Engineered for reliability in rigorous environments
Compact dimensions enable easy installation in tight spaces
Distinctive blue actuator colour enhances visibility
Built to comply with multiple industry certifications ensuring safety
Designed to accommodate a variety of mounting positions
Offers excellent mechanical lifespan with up to three million operations
Low maintenance requirements make it cost-effective over time
Related links
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Schneider Electric 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 16 mm Cutout
