Eaton 3-position Key Switch Head, Momentary, 16mm Cutout
- RS Stock No.:
- 243-891
- Mfr. Part No.:
- 046836 Q25S3-BL
- Manufacturer:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 243-891
- Mfr. Part No.:
- 046836 Q25S3-BL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Switch Actuation | Momentary | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Switch Actuation Momentary | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 key-operated actuator is a robust and versatile device designed for seamless operation in demanding environments. Engineered to meet strict international safety standards, it offers a reliable momentary action in a striking blue finish, ensuring clear visibility and ease of use. This actuator features a three-position operation, allowing for precise control in various applications. With durability at its core, its mechanical lifespan is rated for up to 3 million operations, making it an ideal choice for high-frequency usage. Whether for industrial control or building automation, this actuator combines functionality with a user-friendly design, enhancing both safety and efficiency in everyday operations.
Three-position operation enhances versatility
Striking blue colour improves visibility and recognition
Key withdrawable in position 0 for added security
Durable construction promises a lifespan of up to 3 million operations
Compatible with a wide range of industrial applications
Designed to meet international safety standards for peace of mind
Striking blue colour improves visibility and recognition
Key withdrawable in position 0 for added security
Durable construction promises a lifespan of up to 3 million operations
Compatible with a wide range of industrial applications
Designed to meet international safety standards for peace of mind
Related links
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 16 mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton M30 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22 mm Cutout
