Eaton 3-position Key Switch Head, Latching, 16mm Cutout
- RS Stock No.:
- 243-876
- Mfr. Part No.:
- 045646 Q25S3R-BL
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-876
- Mfr. Part No.:
- 045646 Q25S3R-BL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Switch Actuation | Latching | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Switch Actuation Latching | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 key-operated actuator is a versatile and robust solution designed for excellent performance across various applications. Featuring a sleek and ergonomic blue design, this actuator stands out with its three distinct positions and an intuitive key withdrawal mechanism, enhancing both functionality and security. Its compact dimensions ensure a seamless fit in a range of installations, while the durable construction guarantees longevity and reliability under demanding conditions.
Key withdrawable in specific positions for enhanced control
The device meets stringent mechanical performance standards
Designed to resist mechanical shocks, ensuring durability
Provides protection against dust and water ingress
Capable of operating within a wide temperature range
Features a clear and distinct design compatible with various switchgear setups
Enables smooth operation with an optimised torque specification
Constructed to withstand external environmental factors
The device meets stringent mechanical performance standards
Designed to resist mechanical shocks, ensuring durability
Provides protection against dust and water ingress
Capable of operating within a wide temperature range
Features a clear and distinct design compatible with various switchgear setups
Enables smooth operation with an optimised torque specification
Constructed to withstand external environmental factors
Related links
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Schneider Electric 3-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 30 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
