Eaton Eaton Moeller 2-position Key Switch Head, Latching, 22.5 mm Cutout
- RS Stock No.:
- 244-410
- Mfr. Part No.:
- 186276 C22-WRS-MS1-K11-P65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€117.19
(exc. VAT)
€144.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.19 |
*price indicative
- RS Stock No.:
- 244-410
- Mfr. Part No.:
- 186276 C22-WRS-MS1-K11-P65
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Key Type | Push Button | |
| Switch Operation | Latching | |
| IP Rating | IP66, IP65 | |
| Number of Keys | 1 | |
| Standards/Approvals | UL IEC/EN 60947-5-1 CSA CE VDE 0660 CSA 165628 CSA Class No.:321103 UL E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL NKCR UL, CS | |
| Hazardous Area Certification | IEC 60068-2-78, IEC 60068-2-30 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Key Switch Head | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Key Type Push Button | ||
Switch Operation Latching | ||
IP Rating IP66, IP65 | ||
Number of Keys 1 | ||
Standards/Approvals UL IEC/EN 60947-5-1 CSA CE VDE 0660 CSA 165628 CSA Class No.:321103 UL E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL NKCR UL, CS | ||
Hazardous Area Certification IEC 60068-2-78, IEC 60068-2-30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 key-operated actuator combines robust construction with precise functionality, making it an ideal choice for applications that demand reliability and security. Designed for ease of use, the actuator features a maintained operation ensuring that your systems can be controlled effectively. The compact form factor allows for simple installation in various environments, while the durable materials used in its construction promise longevity and resilience. With a sleek titanium bezel and black cable, this actuator not only performs well but also aesthetically complements modern setups. The device is suitable for both industrial and commercial uses, delivering dependable performance under a variety of conditions. Its innovative design allows for flexible mounting options, making it adaptable to your specific operational needs.
Maintained operation ensures consistent control across applications
Compact design facilitates straightforward installation even in tight spaces
Robust materials enhance durability, ensuring long-lasting performance
Aesthetic titanium bezel and black cable blend seamlessly into modern environments
Flexible mounting options cater to diverse operational requirements
Key withdrawable in both positions enhances security and usability
Designed to perform reliably in challenging temperature conditions
Related links
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Key Switch
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Push Button Switch Cable 1 NO/1 NC IP69K 800 V ac
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
