Eaton Eaton Moeller 3-position Key Switch Head, Latching, 22.5 mm Cutout
- RS Stock No.:
- 246-686
- Mfr. Part No.:
- 186268 C22-WRS3-MS1-K11-P62
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€101.00
(exc. VAT)
€124.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.00 |
*price indicative
- RS Stock No.:
- 246-686
- Mfr. Part No.:
- 186268 C22-WRS3-MS1-K11-P62
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 3 | |
| Key Type | Push Button | |
| Switch Operation | Latching | |
| IP Rating | IP65, IP66 | |
| Number of Keys | 1 | |
| Standards/Approvals | EN 60947 IEC 60947 CSA UL Listed | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Number of Positions 3 | ||
Key Type Push Button | ||
Switch Operation Latching | ||
IP Rating IP65, IP66 | ||
Number of Keys 1 | ||
Standards/Approvals EN 60947 IEC 60947 CSA UL Listed | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton key-operated actuator from the Moeller series offers a compact and efficient solution for various applications. Designed for durability and ease of use, it features a maintained operation with an ergonomic design that blends seamlessly into any control panel. The actuator is equipped with a robust black cable and provides reliable performance, ensuring your operational requirements are met with precision. With a sleek titanium bezel and a variety of functionalities, this actuator is tailored for demanding environments. It offers versatility with multiple switching positions and an impressive protection rating, making it an ideal choice for operators seeking reliability and efficiency in their control systems.
Offers an ergonomic key-operated design for enhanced user convenience
Ensures reliable operation with both normally closed and normally open contact options
Features a robust construction suitable for indoor and outdoor applications
Includes a titanium bezel that not only looks professional but also enhances durability
Designed with positive opening mechanisms for increased safety
Operates effectively across a wide temperature range, ensuring performance in diverse conditions
Supports up to three switch positions, providing operational flexibility
Compliant with multiple international safety standards, ensuring reliability across markets
Related links
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Key Switch
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton IP65 1 NO/1 NC, 4A 2-Way MS1-Key
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
