Eaton 2-position Key Switch Head, Momentary, 16mm Cutout
- RS Stock No.:
- 248-141
- Mfr. Part No.:
- 038773 Q25S1
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-141
- Mfr. Part No.:
- 038773 Q25S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Switch Actuation | Momentary | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Switch Actuation Momentary | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Key-operated actuator is meticulously engineered for versatile control applications, providing exceptional reliability in demanding environments. With its sturdy construction and key withdrawal function, this actuator ensures uncompromised security and performance, making it an ideal choice for industrial settings. Designed for ease of use, the actuators compact dimensions enable seamless integration into various control panels, while its high-level protection against electromagnetic interference ensures operational integrity. Tailored for those who prioritise both functionality and safety, this actuator's robust specifications meet stringent industry standards, ensuring it stands the test of time in the most challenging conditions.
Equipped with a spring-return mechanism for efficient operation
Designed with a compact footprint for easy installation
Offers high durability with a mechanical lifespan of three million operations
Features a dual-position capability, enhancing operational versatility
Constructed with NEMA 1 and IP65 ratings for protection against dust and water
Supports a broad range of ambient temperatures for flexible usage
Includes a user-friendly key for secure access and operation
Built for safety, offering reliability under industrial conditions
Compatible with various mounting positions to fit specific applications
Incorporates robust terminal options to accommodate diverse electrical connections
Designed with a compact footprint for easy installation
Offers high durability with a mechanical lifespan of three million operations
Features a dual-position capability, enhancing operational versatility
Constructed with NEMA 1 and IP65 ratings for protection against dust and water
Supports a broad range of ambient temperatures for flexible usage
Includes a user-friendly key for secure access and operation
Built for safety, offering reliability under industrial conditions
Compatible with various mounting positions to fit specific applications
Incorporates robust terminal options to accommodate diverse electrical connections
Related links
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 30 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton M30 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
