Schneider Electric Harmony 2-position Key Switch Head, Spring Return to Centre
- RS Stock No.:
- 220-5296
- Mfr. Part No.:
- ZB5AG610
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€69.36
(exc. VAT)
€85.31
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.36 |
*price indicative
- RS Stock No.:
- 220-5296
- Mfr. Part No.:
- ZB5AG610
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Number of Positions | 2 | |
| Key Type | 458A | |
| Switch Operation | Spring Return to Centre | |
| IP Rating | IP66, IP69K, IP67, IP69 | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | EN/IEC 60947-5-1, JIS C8201-1, EN/IEC 60947-1, UL 508, CSA, EN/IEC 60947-5-4, BV, DNV, JIS C8201-5-1, CSA C22.2 No. 14, UL listed LROS (Lloyds register of shipping) GL, RINA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Number of Positions 2 | ||
Key Type 458A | ||
Switch Operation Spring Return to Centre | ||
IP Rating IP66, IP69K, IP67, IP69 | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals EN/IEC 60947-5-1, JIS C8201-1, EN/IEC 60947-1, UL 508, CSA, EN/IEC 60947-5-4, BV, DNV, JIS C8201-5-1, CSA C22.2 No. 14, UL listed LROS (Lloyds register of shipping) GL, RINA | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB5AG610
This Harmony XB5, head with key (key no.458A) for key selector switch has 2 positions, operates with spring return from right to left mechanism with key withdrawal on left and right position. It has a plastic bezel. This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 and IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Key removal allowed in only one of the positions, allowing for advanced interlocking between various parts of a machine or process, while limiting human errors.
The Schneider electric range of product harmony XALF selector switch head Mounting diameter Ø22 2-position stay put and key type Ronis 458A.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head, Spring Return to Centre
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony XB6 3-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22mm Cutout
