Schneider Electric Harmony 2-position Key Switch Head, Stay Put, 22 mm Cutout
- RS Stock No.:
- 211-8534
- Mfr. Part No.:
- ZB4BG4TEC10
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€179.47
(exc. VAT)
€220.75
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.47 |
*price indicative
- RS Stock No.:
- 211-8534
- Mfr. Part No.:
- ZB4BG4TEC10
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | CES | |
| Switch Operation | Stay Put | |
| IP Rating | IP69 | |
| Angle of Throw | 90 ° | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | UL 508, GB 14048.5, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-5, BV, CSA, DNV, LROS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type CES | ||
Switch Operation Stay Put | ||
IP Rating IP69 | ||
Angle of Throw 90 ° | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals UL 508, GB 14048.5, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-5, BV, CSA, DNV, LROS, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics selector switch head having 2 position.
Protection Against Accidental Contact
Chromium Plated Metal Material
Related links
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
