Eaton EZ Key Switch Head, RJ45, Ethernet
- RS Stock No.:
- 271-5119
- Mfr. Part No.:
- 045462 +EZ/S-E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€109.08
(exc. VAT)
€134.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €109.08 |
*price indicative
- RS Stock No.:
- 271-5119
- Mfr. Part No.:
- 045462 +EZ/S-E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | EZ | |
| Product Type | Key Switch Head | |
| Switch Operation | RJ45, Ethernet | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | RoHS | |
| Standards/Approvals | CE, RoSH Certified | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series EZ | ||
Product Type Key Switch Head | ||
Switch Operation RJ45, Ethernet | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification RoHS | ||
Standards/Approvals CE, RoSH Certified | ||
- COO (Country of Origin):
- AT
The Eaton front element for TM switch has basic locking arrangements. The function is key operation lock mechanism and it is used with Centre mounting (EZ).
MICROMEC lock 90 degree
Note
Eaton formerly known as Moeller
Related links
- Eaton EZ Key Switch Head Ethernet
- Eaton EZ Key Switch Head RJ45
- Eaton EZ Key Switch Head
- Eaton Eaton Moeller Key Switch Head
- Schneider Electric Harmony 3-position Key Switch HeadRJ45 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head RJ45 22 mm Cutout
- Eaton 3 Position 60 °, Key Actuator 10 A
- Eaton 2-position Key Switch Head 16mm Cutout
