Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- RS Stock No.:
- 272-0606
- Mfr. Part No.:
- 171150 M22S-WRS-RS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€67.56
(exc. VAT)
€83.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.56 |
*price indicative
- RS Stock No.:
- 272-0606
- Mfr. Part No.:
- 171150 M22S-WRS-RS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Key Type | Ronis | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Key Switch Head | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Key Type Ronis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 key operated actuator that is fitted with front ring and operating frequency is 100 operation per hour. It has key withdrawable n position 0 and switching function latching actuator function.
Round construction type lens
Plastic material front ring
Related links
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton 2-position Key Switch Head, 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22 mm Cutout
- Eaton M22 3-position Key Switch Head, 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
