Eaton M22 2-position Key Switch Head, 22.5 mm Cutout

Subtotal (1 unit)*

€82.73

(exc. VAT)

€101.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.73

*price indicative

RS Stock No.:
272-7246
Mfr. Part No.:
111787 M22-WRS-MS6
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Product Type

Key Switch Head

Cutout Diameter

22.5mm

Number of Positions

2

Key Type

MS6

COO (Country of Origin):
DE
The Eaton Moeller series M22 key operated actuator that is fitted with front ring and operating frequency is 100 operation per hour. It has key withdrawable n position 0 and switching function latching actuator function.

Round construction type lens

Plastic material front ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy