Schneider Electric Harmony 3-position Key Switch Head, Latching, 22 mm Cutout

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.06

(exc. VAT)

€41.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€34.06
5 - 9€33.12
10 +€32.22

*price indicative

RS Stock No.:
746-8535
Distrelec Article No.:
303-02-698
Mfr. Part No.:
ZB5AG9
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

22mm

Number of Positions

3

Key Type

455

Switch Operation

Latching

IP Rating

IP67, IP66, IP69K

Angle of Throw

45 °

Number of Keys

2

Mechanical Life

1000000Cycles

Standards/Approvals

EN/IEC 60947-5-4, JIS C8201-1, CE, CSA C22.2 No 14, UL 508, JIS C8201-5-1, EN/IEC 60947-5-1, EN/IEC 60947-1

Hazardous Area Certification

No

Schneider Electric ZB5AG9


This Harmony XB5, head with key (key no.455) for key selector switch has 3 positions, operates with stay-put mechanism with key withdrawal on left and right position. This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Key removal allowed in only one of the positions, allowing for advanced interlocking between various parts of a machine or process, while limiting human errors.

Key Switch


Schneider key switches are manually operated by turning a key. Various switch versions are available enabling the operator to gain a clear visual indication of the switched position and the commands required for the electrical control of equipment.

Keys can be removed or may "stay-put" in different positions (switch type dependent). Please refer to the manufacturers datasheet for specific details. Some models have spring return features, that enables the key to activate the switch, then return to the original 'home' key position.

Approvals

UL, CSA

Standards

IEC, JIS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy