Eaton IP64 Key Switch 2-Way Flat-Key
- RS Stock No.:
- 239-764
- Mfr. Part No.:
- 188164 M30I-FWRS-RS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€70.18
(exc. VAT)
€86.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.18 |
*price indicative
- RS Stock No.:
- 239-764
- Mfr. Part No.:
- 188164 M30I-FWRS-RS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Momentary, Latching | |
| Housing Material | Metal | |
| IP Rating | IP64 | |
| Key Type | Flat | |
| Bezel Shape | Flat | |
| Switch Configuration | 2 Position | |
| Standards/Approvals | VDE 0660, IEC/EN 60947, NEMA 4X | |
| Key Index Angle | 60° | |
| Minimum Operating Temperature | -25°C | |
| Series | RMQ-Titan | |
| Mechanical Life | 100000Operations | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Momentary, Latching | ||
Housing Material Metal | ||
IP Rating IP64 | ||
Key Type Flat | ||
Bezel Shape Flat | ||
Switch Configuration 2 Position | ||
Standards/Approvals VDE 0660, IEC/EN 60947, NEMA 4X | ||
Key Index Angle 60° | ||
Minimum Operating Temperature -25°C | ||
Series RMQ-Titan | ||
Mechanical Life 100000Operations | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Eaton key-operated actuator from The Eaton Moeller series M30 offers premium functionality with a flat front design, making it an ideal choice for both industrial and commercial applications. Engineered for durability, it features a stainless-steel bezel that not only enhances its aesthetic appeal but also ensures longevity. The actuator is maintained and boasts two key positions, providing an intuitive user experience. This device is equipped with a robust key operation lock mechanism to secure your operations. With its IP64 rating, clever design, and advanced features, this actuator meets the challenges of demanding environments while ensuring reliable performance.
Durable stainless-steel bezel for enhanced longevity
Key withdrawable in multiple positions for flexible operation
IP64 rating offering protection against dust and water ingress
Mechanical lifespan of 100,000 operations guarantees reliability
NEMA 4X and 13 certified for tough environmental conditions
50 mm opening diameter supporting a variety of applications
Shock resistance built to withstand severe mechanical impacts
Stay-put/spring-return function for versatile usage
Designed to be easily integrated with SmartWire-DT for advanced connectivity
Includes two keys for added convenience and security
