Eaton IP64 Key Switch 2-Way Flat-Key
- RS Stock No.:
- 240-878
- Mfr. Part No.:
- 188163 M30I-FWRS-MS8
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€84.31
(exc. VAT)
€103.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.31 |
*price indicative
- RS Stock No.:
- 240-878
- Mfr. Part No.:
- 188163 M30I-FWRS-MS8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Latching, Momentary | |
| Housing Material | Metal | |
| IP Rating | IP64 | |
| Key Type | Flat | |
| Bezel Shape | Flat | |
| Switch Configuration | 2 Position | |
| Key Index Angle | 60° | |
| Standards/Approvals | IECEN 609475, UL E9184, CSAC. . 9491, CSA, CE, CSAC. . 1405, VDE 0660, IECEN 60947, CSA file . 0158, DNV, UL NKCR, UL, GL, CSA Class .: 110 | |
| Maximum Operating Temperature | 70°C | |
| Series | RMQ-Titan | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Latching, Momentary | ||
Housing Material Metal | ||
IP Rating IP64 | ||
Key Type Flat | ||
Bezel Shape Flat | ||
Switch Configuration 2 Position | ||
Key Index Angle 60° | ||
Standards/Approvals IECEN 609475, UL E9184, CSAC. . 9491, CSA, CE, CSAC. . 1405, VDE 0660, IECEN 60947, CSA file . 0158, DNV, UL NKCR, UL, GL, CSA Class .: 110 | ||
Maximum Operating Temperature 70°C | ||
Series RMQ-Titan | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 key-operated actuator is designed for robust and reliable operation in varied industrial applications. This flat front actuator features a key withdrawable mechanism in two distinct positions, ensuring that only authorized personnel can operate it. Made with a durable stainless steel bezel, this product stands out not only for its functionality but also for its sleek design. With its NEMA 4X and IP66 ratings, it offers advanced protection against dust and water ingress, making it suitable for challenging environments. The actuator's mechanical lifespan of 100,000 operations combined with its features like stay-put and spring-return functionality provide both versatility and efficiency in operation. This actuator is perfect for control panels and push-button applications where safety and durability are paramount.
Key operation ensures enhanced security for critical applications
Stainless steel bezel provides excellent corrosion resistance
Compact dimensions allow for seamless integration into control panels
Mechanical lifespan of 100,000 operations guarantees long-term reliability
IP66 rating protects against dust and water, ideal for outdoor and harsh environments
Versatile stay-put and spring-return functions offer flexible operation modes
Lightweight design facilitates easy installation and handling
NEMA 4X rating ensures durability in wet and corrosive conditions
Efficient mechanical operation supports up to 100 switch cycles per hour
Compatible with SmartWire-DT connections for streamlined integration
