Eaton Keylock Switch

Subtotal (1 unit)*

€77.14

(exc. VAT)

€94.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.14

*price indicative

RS Stock No.:
274-1163
Mfr. Part No.:
187061 M30C-FWRS-MS8
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Keylock Switch

Standards/Approvals

CSA Class No.: 3211‑03, CSA certified, UL Listed, CSA‑C22.2 No. 94‑91, UL File No.: E29184, CE marking, UL Category Control No.: NKCR, CSA‑C22.2 No. 14‑05, VDE 0660, UL 508, IEC/EN 60947‑5, IEC/EN 60947, GL, DNV, CSA file No.: 012528

COO (Country of Origin):
DE
The Eaton Moeller series M30 key operated actuator that has key operation lock mechanism design and fitted with front ring. It has stay put or spring return function and 100 operations per hour operating frequency.

Round construction type lens

Metal bezel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy