EAO IP65 Key Switch, 1 NO/1 NC, 5A 2-Way Kaba Micro Lock-Key
- RS Stock No.:
- 807-686
- Mfr. Part No.:
- K14-135.22200
- Manufacturer:
- EAO
Subtotal (1 unit)*
€138.24
(exc. VAT)
€170.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.24 |
*price indicative
- RS Stock No.:
- 807-686
- Mfr. Part No.:
- K14-135.22200
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Key Trapping | Yes | |
| Switch Contact Current | 5A | |
| IP Rating | IP65 | |
| Key Type | Kaba Micro Lock | |
| Bezel Shape | Round | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 250V | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | RoHS | |
| Key Index Angle | 90° | |
| Contact Material | Gold Plated Silver | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | K14-135.22200 | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Key Trapping Yes | ||
Switch Contact Current 5A | ||
IP Rating IP65 | ||
Key Type Kaba Micro Lock | ||
Bezel Shape Round | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 250V | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals RoHS | ||
Key Index Angle 90° | ||
Contact Material Gold Plated Silver | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series K14-135.22200 | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Keylock Switch provides a professional solution for secure surface-installed controls. This natural aluminium component ensures a Durable and high-security Interface for industrial switchgear in demanding workspaces.
Designed for 30.5 mm diameter mounting cut-outs
Robust IP65 protection according to DIN EN 60529
Supports 3000 V AC dielectric strength
High-quality gold-plated silver electrical contacts
Reliable 50,000 cycles of operation lifespan
Operating range from -25 °C to +55 °C
Related links
- EAO IP65 Key Switch 5A 2-Way Kaba Micro Lock-Key
- EAO IP65 Key Switch 5A 2-Way Kaba Micro Lock-Key
- EAO IP65 Key Switch 5A 2-Way
- EAO IP65 Key Switch 5A 2-Way Flat-Key
- EAO IP65 Key Switch 5A 2-Way
- EAO IP65 Keylock Switch 5A 2-Way Standard-Key
- EAO IP65 Key Switch 5A 3-Way
- EAO IP65 Key Switch 5A 2-Way Metal-Key
