Lorlin Key Switch, DPST, 4A 2-Way Common-Key
- RS Stock No.:
- 840-879
- Mfr. Part No.:
- SRLM-5-T-S-850-RS
- Manufacturer:
- Lorlin
Subtotal (1 unit)*
€13.64
(exc. VAT)
€16.78
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.64 |
*price indicative
- RS Stock No.:
- 840-879
- Mfr. Part No.:
- SRLM-5-T-S-850-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | On-Off | |
| Contact Configuration | DPST | |
| Key Trapping | Yes | |
| Housing Material | Polyamide | |
| Switch Contact Current | 4A | |
| Key Type | Common | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Standards/Approvals | RoHS | |
| Key Index Angle | 90° | |
| Contact Material | Brass | |
| Mechanical Life | 15000Cycles | |
| Minimum Operating Temperature | -25°C | |
| Series | SRLM | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation On-Off | ||
Contact Configuration DPST | ||
Key Trapping Yes | ||
Housing Material Polyamide | ||
Switch Contact Current 4A | ||
Key Type Common | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Standards/Approvals RoHS | ||
Key Index Angle 90° | ||
Contact Material Brass | ||
Mechanical Life 15000Cycles | ||
Minimum Operating Temperature -25°C | ||
Series SRLM | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- GB
The Lorlin Lock Switch provides a secure solution for critical electrical systems requiring restricted access. Its robust design ensures reliable performance for industrial and commercial machinery.
Constructed with high-quality materials for durability and longevity
Designed for ease of installation in various settings
Offers a Compact design for space-efficient solutions
Includes a user-friendly locking mechanism for convenience
