Lorlin IP67 Lock, DPST, 1A 2-Way
- RS Stock No.:
- 840-890
- Mfr. Part No.:
- WRLM-5-T-S-901-RS
- Manufacturer:
- Lorlin
Image representative of range
Subtotal (1 unit)*
€26.26
(exc. VAT)
€32.30
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.26 |
*price indicative
- RS Stock No.:
- 840-890
- Mfr. Part No.:
- WRLM-5-T-S-901-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 2 | |
| Product Type | Lock | |
| Switch Operation | Off-On | |
| Contact Configuration | DPST | |
| Key Trapping | Yes | |
| Housing Material | Polyamide | |
| Switch Contact Current | 1A | |
| IP Rating | IP67 | |
| Terminal Type | Solder Terminal | |
| Bezel Shape | Round | |
| Contact AC Voltage | 240V ac | |
| Switch Configuration | Lock | |
| Standards/Approvals | EN61058-1 | |
| Key Index Angle | 90° | |
| Contact Material | Brass | |
| Series | WRL | |
| Mechanical Life | 10000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 2 | ||
Product Type Lock | ||
Switch Operation Off-On | ||
Contact Configuration DPST | ||
Key Trapping Yes | ||
Housing Material Polyamide | ||
Switch Contact Current 1A | ||
IP Rating IP67 | ||
Terminal Type Solder Terminal | ||
Bezel Shape Round | ||
Contact AC Voltage 240V ac | ||
Switch Configuration Lock | ||
Standards/Approvals EN61058-1 | ||
Key Index Angle 90° | ||
Contact Material Brass | ||
Series WRL | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- GB
The Lorlin Lock switch provides a secure solution for critical electrical systems requiring restricted access. Its robust design ensures reliable performance for industrial and commercial machinery.
Wide operating range from -25°C to +85°C
Extended mechanical life exceeding 15000 cycles
Proudly manufactured in the United Kingdom
Key operated mechanism to prevent unauthorised use
