EAO IP67 Key Switch, 2 NO/2 NC, 5A 2-Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€98.12

(exc. VAT)

€120.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 02 November 2026
  • Plus 20 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€98.12
25 - 49€91.24
50 +€83.40

*price indicative

RS Stock No.:
175-7877
Mfr. Part No.:
14-136.025K2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Number of Positions

2

Product Type

Key Switch

Switch Operation

Latching

Contact Configuration

2 NO/2 NC

Switch Contact Current

5A

IP Rating

IP67

Terminal Type

Solder

Bezel Shape

Round

Contact AC Voltage

250V ac

Standards/Approvals

RoHS

Key Index Angle

90°

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-25°C

Series

14-136

COO (Country of Origin):
CH
Lock numbers 1001, lock type KABA

Two keys are supplied with each keylock switch.

The colour of anodized aluminium parts can vary due to technical production reasons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy