EAO IP65 Keylock Switch, 1 NO/1 NC, 5A 2-Way Standard-Key

Get a bulk buy discount

Add 50 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€84.44

(exc. VAT)

€103.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€84.44-
50 - 249€78.546%
250 - 499€74.3111%
500 +€67.5719%

*price indicative

RS Stock No.:
176-0148
Distrelec Article No.:
301-65-253
Mfr. Part No.:
51-255.022D
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Number of Positions

2

Product Type

Keylock Switch

Switch Operation

Latching

Contact Configuration

1 NO/1 NC

Switch Contact Current

5A

IP Rating

IP65

Key Type

Standard

Terminal Type

Solder

Bezel Shape

Square

Contact DC Voltage

24V dc

Contact AC Voltage

250V ac

Switch Configuration

1 NO/1 NC

Standards/Approvals

RoHS

Key Index Angle

90°

Contact Material

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

COO (Country of Origin):
CH
The compact 16mm Series 51 is particularly suited for applications in the areas:

Flush design

Raised design

PCB (with adaptor)

The low level switching element is laid out for low current applications.

The EAO Series 51 is especially suited for applications in the segments:

Machinery and Automation

Panel building

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy