EAO IP65 Key Switch 3-Way
- RS Stock No.:
- 200-4107
- Mfr. Part No.:
- 704.117.018
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€97.45
(exc. VAT)
€119.86
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €97.45 |
| 5 - 9 | €92.59 |
| 10 - 19 | €87.71 |
| 20 - 49 | €83.81 |
| 50 + | €78.94 |
*price indicative
- RS Stock No.:
- 200-4107
- Mfr. Part No.:
- 704.117.018
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Bezel Shape | Round | |
| Contact AC Voltage | 240V ac | |
| Key Index Angle | 42° | |
| Standards/Approvals | RoHS | |
| Series | 704.117 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Bezel Shape Round | ||
Contact AC Voltage 240V ac | ||
Key Index Angle 42° | ||
Standards/Approvals RoHS | ||
Series 704.117 | ||
- COO (Country of Origin):
- CH
The EAO key switch has 3 rotary positions. It has a Maintain(a)-Momentary type of switching action. The front bezel colour is natural and is made of aluminium. The maximum number of switching elements is 3.
IP65 Protection
Flush design
Two keys are supplied with each key lock switch
