EAO IP65 Key Switch, 2 NO/2 NC, 5A 2-Way

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€112.96

(exc. VAT)

€138.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€112.96-
10 - 99€107.315%
100 +€96.0015%

*price indicative

RS Stock No.:
223-7972
Distrelec Article No.:
302-23-308
Mfr. Part No.:
51-372.F22D
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Number of Positions

2

Product Type

Key Switch

Switch Operation

Latching

Contact Configuration

2 NO/2 NC

Key Trapping

No

Switch Contact Current

5A

IP Rating

IP65

Terminal Type

Screw

Bezel Shape

Round

Contact AC Voltage

240V ac

Switch Configuration

2 NO/2 NC

Key Index Angle

65°

Standards/Approvals

RoHS

Contact Material

Gold

COO (Country of Origin):
CH
The EAO power indication, various colours are available. The switches have an impact resistance rating and a front panel protection rating of IP40. They are fitted with an LED resistor to protect from forward voltage fluctuations. The switch body and butt

Front dimension: Ø 25 mm

IP front protection: IP65

Mounting cut-out: Ø 22.3 mm

Contacts: 2 NC / 2 NO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy