Schneider Electric IP65 Key Switch, 12A, 20 A 455-Key

Subtotal (1 unit)*

€30.76

(exc. VAT)

€37.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.76

*price indicative

RS Stock No.:
815-1793
Mfr. Part No.:
KAXZ1S191
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch

Housing Material

Metal

Switch Contact Current

12A, 20A

IP Rating

IP65

Key Type

455

Bezel Shape

Circular

Standards/Approvals

RoHS

Key Index Angle

90°

Mechanical Life

1000000Operations

Series

Harmony

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CZ

Accessories for Cam Switches


Accessories suitable for use with Schneider Harmony K series cam switches.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy