Schneider Electric IP65 Key Switch, 1 NO/1 NC 2-Way 200-Key
- RS Stock No.:
- 178-522
- Distrelec Article No.:
- 304-22-039
- Mfr. Part No.:
- XB6AGC5B
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€48.05
(exc. VAT)
€59.10
(inc. VAT)
- RS Stock No.:
- 178-522
- Distrelec Article No.:
- 304-22-039
- Mfr. Part No.:
- XB6AGC5B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Slide | |
| Contact Configuration | 1 NO/1 NC | |
| Key Trapping | No | |
| IP Rating | IP65 | |
| Key Type | 200 | |
| Terminal Type | Quick Connect | |
| Bezel Shape | Round | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Standards/Approvals | CSA, UL | |
| Key Index Angle | 70° | |
| Contact Material | Silver Alloy | |
| Mechanical Life | 200000Cycles | |
| Series | Harmony XB6 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Slide | ||
Contact Configuration 1 NO/1 NC | ||
Key Trapping No | ||
IP Rating IP65 | ||
Key Type 200 | ||
Terminal Type Quick Connect | ||
Bezel Shape Round | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Standards/Approvals CSA, UL | ||
Key Index Angle 70° | ||
Contact Material Silver Alloy | ||
Mechanical Life 200000Cycles | ||
Series Harmony XB6 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB6 Series Key Switch, IP65, Silver Alloy Contact - XB6AGC5B
This key switch provides an effective solution for secure control in various applications. Its robust design and operational capabilities enhance safety and efficiency in industrial settings, catering specifically to the requirements of professionals working in automation and electrical systems.
Features & Benefits
• Mechanical durability of up to 200,000 cycles
• IP65 rating for protection against dust and water
• Quick connect terminal for straightforward installation
• Silver alloy contacts for improved conductivity
• Two distinct positions for versatile operation
• Operates within a temperature range of -25 to +70°C
Applications
• Suitable for control panels in industrial machinery
• Ideal for security systems needing key-operated functionality
• Enhances safety in electrical enclosures
• Employed in automation solutions requiring dependable operator interfaces
Can I install this in various panel thicknesses?
Yes, it accommodates panel thicknesses from 1mm to 6mm.
What type of terminals does it support?
It supports faston connectors measuring 2.8x0.5mm for easy connections.
How does it perform in extreme temperatures?
It functions effectively within a temperature range of -25 to +70°C.
Is it possible to withdraw the key in any position?
Yes, the key can be withdrawn in any position for convenience.
How does the product ensure safety in operation?
Its IP65 rating prevents dust and water ingress, contributing to safe operation.
Related links
- Schneider Electric IP65 Key Switch, 1 NO 2-Way 455-Key
- Schneider Electric IP65 Key Switch 3A 2-Way 455-Key
- Schneider Electric IP65 Key Switch 3-Way Flat-Key
- EAO IP65 Key Switch 0.1A 2-Way
- Schneider Electric IP65 Key Switch 20 A 455-Key
- EAO IP65 Key Switch 5A 2-Way Kaba Micro Lock-Key
- EAO IP65 Key Switch 5A 2-Way
- EAO IP65 Key Switch 10A 2-Way

