Ceratech KYB-RAINBOW2-MIX Wired USB Standard Keyboard, QWERTY (UK), Multicolour
- RS Stock No.:
- 163-304
- Mfr. Part No.:
- KYB-RAINBOW2-MIX
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€43.96
(exc. VAT)
€54.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €43.96 |
*price indicative
- RS Stock No.:
- 163-304
- Mfr. Part No.:
- KYB-RAINBOW2-MIX
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB-RAINBOW2-MIX | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Windows XP, Linux, Mac 10 | |
| Colour | Multicolour | |
| Height | 25.2mm | |
| Width | 439mm | |
| Depth | 142mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB-RAINBOW2-MIX | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Windows XP, Linux, Mac 10 | ||
Colour Multicolour | ||
Height 25.2mm | ||
Width 439mm | ||
Depth 142mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard with Extra Large Font and Mixed Colour Keys. For children the Rainbow 2 Mix is the perfect entry into computing, with large UPPER and lowercase font and keys grouped in different colours making learning easy and fun. The Rainbow 2 Mix also has extra words on the keys such as Shift, Space Bar, Backspace to make learning these keys easy to follow.
Fold down feet providing keyboard tilt
Tactile feedback responsive keys
Full size UK key layout
Black case with modern look and feel
Same outer size as a conventional keyboard
Related links
- Ceratech KYB-RAINBOW2-BLK Wired USB Standard Keyboard Multicolour
- Ceratech KYB-RAINBOW2-VIS Wired USB Standard Keyboard Multicolour
- Ceratech KYB-RAINBOW2BKUS Wired USB Standard Keyboard Multicolour
- Ceratech KYB-RAINBOW2MXUS Wired USB Standard Keyboard Multicolour
- Ceratech KYB-RAINBOW2VSUS Wired USB Standard Keyboard Multicolour
- Ceratech KYB-BIO960-UBBK Wired USB Standard Keyboard Black
- Ceratech KYB-DECK108NBB-R Wired USB Standard Keyboard Black
- Ceratech KYB-MED-103-UBK Wired USB Standard Keyboard Black
