Ceratech KYBAC260-HIVISLO Wired USB Standard Keyboard, QWERTY (UK), Black

Subtotal (1 unit)*

€39.28

(exc. VAT)

€48.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.28

*price indicative

RS Stock No.:
163-313
Mfr. Part No.:
KYBAC260-HIVISLO
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYBAC260-HIVISLO

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Colour

Black

Height

32mm

Width

456mm

Standards/Approvals

No

Depth

168mm

COO (Country of Origin):
CN
The Ceratech Keyboard features a USB full Size high visibility Professional Keyboard with contoured full height touch typing Keys and patented one touch Euro Key. The Accuratus 260 Hi Vis range opens up new opportunities for those with impaired eye site. It has been widely recognised that people with impaired sight respond more positively to Yellow fonts on a Black background. With its Black background and enlarged Yellow font the Accuratus Hi Vis is a cost effective assistant.

Standard keyboard size

Full keyboard key layout with numeric keypad

Membrane key technology

Responsive tactile feedback keys

Fold out feet to provide keyboard tilt

Keycaps are finger tip shaped to allow for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy