Ceratech KYBAC276-3UBK Wired USB Standard Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-501
- Mfr. Part No.:
- KYBAC276-3UBK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€13.81
(exc. VAT)
€16.99
(inc. VAT)
In Stock
- 31 unit(s) ready to ship
- Plus 251 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.81 |
*price indicative
- RS Stock No.:
- 163-501
- Mfr. Part No.:
- KYBAC276-3UBK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYBAC276-3UBK | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Operating System | Windows XP, Mac 10, Linux | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Height | 25mm | |
| Width | 437mm | |
| Standards/Approvals | FC, CE | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYBAC276-3UBK | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Operating System Windows XP, Mac 10, Linux | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Height 25mm | ||
Width 437mm | ||
Standards/Approvals FC, CE | ||
Depth 25mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard from Accuratus 276 V3 is a full size 105 key keyboard but in a very compact space saving case, making it ideal for situations where space is limited. The 276 V3 has high quality UV protected key legends just like laptop keyboards ensuring the characters remain fresh and clear throughout the keyboards life.
UV coated key legends
Full 105 key UK key layout
Slim style minimal keycap structure
With membrane key mechanism
Keys have a soft and tactile feel
Splash proof design with spill holes in the rear
Related links
- Ceratech KYB500-S78CMXUBK Wired USB Standard Keyboard Black
- Ceratech KYB500-BB15F Wired USB Standard Keyboard Black
- Ceratech KYBAC260U-USB Wired USB Standard Keyboard Black
- Ceratech KYB500-S112CM-UB Wired USB Standard Keyboard Black
- Ceratech KYBAC260-HIVISLO Wired USB Standard Keyboard Black
- Ceratech KYBAC260-USBLCBK Wired USB Standard Keyboard Black
- Ceratech KYB-DECK108NBB-R Wired USB Standard Keyboard Black
- Ceratech KYB500-S120B-M Wired USB Standard Keyboard Black
