Ceratech KYBAC260-USBLCBK Wired USB Standard Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-484
- Mfr. Part No.:
- KYBAC260-USBLCBK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€40.48
(exc. VAT)
€49.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.48 |
*price indicative
- RS Stock No.:
- 163-484
- Mfr. Part No.:
- KYBAC260-USBLCBK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYBAC260-USBLCBK | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Operating System | Windows XP, Mac OS | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Height | 32mm | |
| Width | 456mm | |
| Depth | 168mm | |
| Standards/Approvals | FCC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYBAC260-USBLCBK | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Operating System Windows XP, Mac OS | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Height 32mm | ||
Width 456mm | ||
Depth 168mm | ||
Standards/Approvals FCC, RoHS, CE | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard from Accuratus 260 series with Lower Case. It is an ideal learning board for young people. Children are often unable to differentiate between upper and lower case characters. In fact many schools only teach lower case at the beginning of a childs education. This makes the 260 indispensable for home or for school.
Full height contoured keys for comfortable typing
Keycaps are finger tip shaped to allow for ease of use
Standard keyboard size
Full keyboard key layout with numeric keypad
Membrane key technology
Responsive tactile feedback keys
Fold out feet to provide keyboard tilt
Related links
- Ceratech KYBAC260-HIVISLO Wired USB Standard Keyboard Black
- Ceratech KYBAC260-HIVISUP Wired USB Standard Keyboard Black
- Ceratech Wired USB Standard Keyboard Black
- Ceratech KYBAC260-USBLC Wired USB Standard Keyboard White
- Ceratech KYB500-S112CM-UB Wired USB Standard Keyboard Black
- Ceratech KYB500-S78CMXUBK Wired USB Standard Keyboard Black
- Ceratech KYBAC276-3UBK Wired USB Standard Keyboard Black
- Ceratech KYB500-BB15F Wired USB Standard Keyboard Black
