Ceratech KYB-MED-AQUA-UB Wired USB Medical Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-509
- Mfr. Part No.:
- KYB-MED-AQUA-UB
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€89.85
(exc. VAT)
€110.52
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.85 |
*price indicative
- RS Stock No.:
- 163-509
- Mfr. Part No.:
- KYB-MED-AQUA-UB
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB-MED-AQUA-UB | |
| Connection Type | USB | |
| Keyboard Type | Medical | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Linux, Mac 10, Windows XP | |
| Colour | Black | |
| Height | 25.2mm | |
| Industrial Grade | Yes | |
| Width | 439mm | |
| Depth | 25.2mm | |
| Standards/Approvals | FC, CE | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB-MED-AQUA-UB | ||
Connection Type USB | ||
Keyboard Type Medical | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Linux, Mac 10, Windows XP | ||
Colour Black | ||
Height 25.2mm | ||
Industrial Grade Yes | ||
Width 439mm | ||
Depth 25.2mm | ||
Standards/Approvals FC, CE | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard from AccuMed AQUA range is similar to a standard keyboard in looks but has a unique feature, it is fully sealed so can be completely submersed, washed and cleansed. The complete keyboard even has Antibacterial protection, designed to deactivate bacteria, virus, fungi and algae over time.
USB Plug and Play interface
Full UK 105 key layout
Clear and easy to read key legends
With UV coating for enhanced durability
Ultra slim keys with a tactile feel
Durable rigid plastic top and bottom housing
Related links
- Ceratech KYB-MED-AQUA-UW Wired USB Medical Keyboard White
- Ceratech KYB-MED-VALUE-UB Wired USB Medical Keyboard Black
- Ceratech KYB-MED-LUX-BLUW Wired USB Medical Keyboard White
- Ceratech KYB-MED-VALUE-UW Wired USB Medical Keyboard White
- Ceratech KYB-MED-VAL-UWND Wired USB Medical Keyboard White
- Ceratech KYB-MED-LUXBLUSW Wired USB Medical Keyboard Black
- Ceratech KYB-MED-VAL-UWFR Wired USB Medical Keyboard White
- Ceratech Wired USB Medical Touchpad Keyboard White
