Ceratech KYB-MED-LUX-BLUW Wired USB Medical Keyboard, QWERTY (UK), White
- RS Stock No.:
- 163-389
- Mfr. Part No.:
- KYB-MED-LUX-BLUW
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€125.95
(exc. VAT)
€154.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.95 |
*price indicative
- RS Stock No.:
- 163-389
- Mfr. Part No.:
- KYB-MED-LUX-BLUW
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB-MED-LUX-BLUW | |
| Connection Type | USB | |
| Keyboard Type | Medical | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Linux, Mac, Windows XP, Mac 10 | |
| Colour | White | |
| Height | 14mm | |
| Width | 365mm | |
| Industrial Grade | Yes | |
| Depth | 134mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB-MED-LUX-BLUW | ||
Connection Type USB | ||
Keyboard Type Medical | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Linux, Mac, Windows XP, Mac 10 | ||
Colour White | ||
Height 14mm | ||
Width 365mm | ||
Industrial Grade Yes | ||
Depth 134mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard from Accuratus AccuMed Lux is a compact size backlit medical grade keyboard with adjustable brightness red LED backlighting, perfect for use when lighting levels are reduced. The Accumed range of medical grade keyboards and mice are specifically designed for environments which have to meet very high hygienic requirements such as hospitals, dental practices, cosmetic surgeries, doctors, vets, laboratories and in food and pharmaceutical production areas.
Compatible with all hospital disinfectants
Clear and easy to read key legends
Durable rigid silicone body
Easy to clean with a wet cloth or in water
Rigid keyboard with sealed silicone coating
Related links
- Ceratech KYB-MED-AQUA-UW Wired USB Medical Keyboard White
- Ceratech KYB-MED-VALUE-UW Wired USB Medical Keyboard White
- Ceratech KYB-MED-AQUA-UB Wired USB Medical Keyboard Black
- Ceratech KYB-MED-VALUE-UB Wired USB Medical Keyboard Black
- Ceratech KYB-MED-VAL-UWND Wired USB Medical Keyboard White
- Ceratech KYB-MED-LUXBLUSW Wired USB Medical Keyboard Black
- Ceratech KYB-MED-LUX-BLUB Wired USB Compact Keyboard White
- Ceratech Wired USB Medical Touchpad Keyboard White
