Ceratech KYB-MED-VALUE-UW Wired USB Medical Keyboard, QWERTY (UK), White
- RS Stock No.:
- 163-360
- Mfr. Part No.:
- KYB-MED-VALUE-UW
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€89.85
(exc. VAT)
€110.52
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.85 |
*price indicative
- RS Stock No.:
- 163-360
- Mfr. Part No.:
- KYB-MED-VALUE-UW
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB-MED-VALUE-UW | |
| Connection Type | USB | |
| Keyboard Type | Medical | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Linux, Mac 10, Windows XP, Mac | |
| Colour | White | |
| Height | 25.2mm | |
| Width | 439mm | |
| Industrial Grade | Yes | |
| Depth | 142mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB-MED-VALUE-UW | ||
Connection Type USB | ||
Keyboard Type Medical | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Linux, Mac 10, Windows XP, Mac | ||
Colour White | ||
Height 25.2mm | ||
Width 439mm | ||
Industrial Grade Yes | ||
Depth 142mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard from Accuratus AccuMed range of medical grade keyboards which are specifically designed for environments which have to meet very high hygienic requirements such as hospitals, dental practices, cosmetic surgeries, doctors, vets, laboratories and in food and pharmaceutical production areas. Not only could these keyboards be used in hygienic areas, they would also be perfect in dusty, dirty and wet situations like workshops, boats and in vehicles.
Full UK 105 key layout
Compatible with all hospital disinfectants
Clear and easy to read key legends
Durable rigid silicone body
Easy to clean with a wet cloth or in water
Rigid keyboard with sealed silicone coating
Fully sealed IP68 design
Related links
- Ceratech KYB-MED-AQUA-UW Wired USB Medical Keyboard White
- Ceratech KYB-MED-VALUE-UB Wired USB Medical Keyboard Black
- Ceratech KYB-MED-LUX-BLUW Wired USB Medical Keyboard White
- Ceratech KYB-MED-AQUA-UB Wired USB Medical Keyboard Black
- Ceratech KYB-MED-VAL-UWND Wired USB Medical Keyboard White
- Ceratech KYB-MED-LUXBLUSW Wired USB Medical Keyboard Black
- Ceratech Wired USB Medical Touchpad Keyboard White
- Ceratech KYB-MED-VAL-UWFR Wired USB Medical Keyboard White
