Ceratech KYB-MED-SC680-UW Wired USB Card Reader Keyboard, White
- RS Stock No.:
- 163-373
- Mfr. Part No.:
- KYB-MED-SC680-UW
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€63.69
(exc. VAT)
€78.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.69 |
*price indicative
- RS Stock No.:
- 163-373
- Mfr. Part No.:
- KYB-MED-SC680-UW
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB-MED-SC680-UW | |
| Connection Type | USB | |
| Keyboard Type | Card Reader | |
| Colour | White | |
| Height | 52mm | |
| Width | 82mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | EMV 4.0 Level 1, ISO7816, PBOC2.0 Level 1, and C, PC/SC 2.0, Level 3, ISO7816 Class A | |
| Depth | 41mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB-MED-SC680-UW | ||
Connection Type USB | ||
Keyboard Type Card Reader | ||
Colour White | ||
Height 52mm | ||
Width 82mm | ||
Industrial Grade Yes | ||
Standards/Approvals EMV 4.0 Level 1, ISO7816, PBOC2.0 Level 1, and C, PC/SC 2.0, Level 3, ISO7816 Class A | ||
Depth 41mm | ||
- COO (Country of Origin):
- CN
The Ceratech Smart Card Reader is a washable IP68 fully sealed smart card reader. Beneath the silicone latex free fully waterproof covering is a durable plastic housing with a metal base for durability, strength and stability. The smart card reader is perfect for access control within the NHS, GP surgeries and other security protected computers that require easy cleaning.
USB plug and play connection
Easy to clean with a wet cloth or in water
Fully sealed silicone casing
Status LEDs
Level 3 compliant
Support Microsoft Smart Card for Windows
Related links
- Ceratech KYB-MED-SC680-UB Wired USB Card Reader Keyboard, Black
- Ceratech KYB-MED104V2SCUW Wired USB Card Reader Keyboard White
- Ceratech KYB-MED104V2SCUB Wired USB Card Reader Keyboard Black
- Ceratech KYB-MED-AQUA-UW Wired USB Medical Keyboard White
- Ceratech KYB-MED-VALUE-UW Wired USB Medical Keyboard White
- Ceratech KYB-MED-LUX-BLUB Wired USB Compact Keyboard White
- Ceratech KYB-MED-VALUE-UB Wired USB Medical Keyboard Black
- Ceratech KYB-MED-LUXBLUSW Wired USB Medical Keyboard Black
