Ceratech KYB-MED-LUX-BLUB Wired USB Compact Keyboard, QWERTY (UK), White

Subtotal (1 unit)*

€125.95

(exc. VAT)

€154.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€125.95

*price indicative

RS Stock No.:
163-386
Mfr. Part No.:
KYB-MED-LUX-BLUB
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

KYB-MED-LUX-BLUB

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Operating System

Mac, Mac 10, Linux, Windows XP

Colour

White

Height

14mm

Width

365mm

Industrial Grade

Yes

Standards/Approvals

No

Depth

134mm

COO (Country of Origin):
CN
The Ceratech Keyboard from Accuratus AccuMed Lux is a compact size backlit medical grade keyboard with adjustable brightness red LED backlighting, perfect for use when lighting levels are reduced. The Accumed range of medical grade keyboards and mice are specifically designed for environments which have to meet very high hygienic requirements such as hospitals, dental practices, cosmetic surgeries, doctors, vets, laboratories and in food and pharmaceutical production areas.

Compatible with all hospital disinfectants

Clear and easy to read key legends

Durable rigid silicone body

Easy to clean with a wet cloth or in water

Rigid keyboard with sealed silicone coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy