Ceratech KYB500-S84SM-UBK Wired USB Standard Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-419
- Mfr. Part No.:
- KYB500-S84SM-UBK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€204.55
(exc. VAT)
€251.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.55 |
*price indicative
- RS Stock No.:
- 163-419
- Mfr. Part No.:
- KYB500-S84SM-UBK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB500-S84SM-UBK | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Linux, Mac, Windows XP, Mac 10 | |
| Colour | Black | |
| Industrial Grade | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB500-S84SM-UBK | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Linux, Mac, Windows XP, Mac 10 | ||
Colour Black | ||
Industrial Grade Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard fro Accuratus S84 series with a smaller footprint and programmable keys, the new S84 series offers adaptability to suit all retail and banking applications. Our free programming software Matrix Maker has been designed to make the initial configuration very easy and our team are able to talk you through it or pre program if required, at no additional cost.
Provides multi level programming
Provides for a variable time delay in each programmed string
Programmable keys can be programmed with 255 characters
Does not require a TSR program and hence avoids application software crashes
Related links
- Ceratech KYB500-S84S-UBK Wired USB Standard Keyboard Black
- Ceratech KYB500-S84CM-UBK Wired USB Standard Keyboard Black
- Ceratech KYB-MED-103-UBK Wired USB Standard Keyboard Black
- Ceratech KYB-AQUA-SC-UBK Wired USB Standard Keyboard Black
- Ceratech KYB500-S78CMXUBK Wired USB Standard Keyboard Black
- Ceratech KYB500-BB15F Wired USB Standard Keyboard Black
- Ceratech KYB500-S112CM-UB Wired USB Standard Keyboard Black
- Ceratech KYB500-S120B-M Wired USB Standard Keyboard Black
