Ceratech KYB500-S84CM-UBK Wired USB Standard Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-420
- Mfr. Part No.:
- KYB500-S84CM-UBK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€286.80
(exc. VAT)
€352.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.80 |
*price indicative
- RS Stock No.:
- 163-420
- Mfr. Part No.:
- KYB500-S84CM-UBK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB500-S84CM-UBK | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Operating System | Mac 10, Mac, Windows XP, Linux | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Industrial Grade | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB500-S84CM-UBK | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Operating System Mac 10, Mac, Windows XP, Linux | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Industrial Grade Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech USB Mini EPOS Keyboard with 84 fully programmable cherry MX Keys. The keyboard is fully programmable with our free Matrix software, this allows full programing of all features on the keyboard. The programming is stored inside the keyboard, once programmed the keyboard can be plugged into another computer and all programming will still be the same, the programming software does not need to be installed on every computer.
True keyboard wedge function
Internal metal plate for increased protection against ESD
Compact and slim design
Each programmable key can have up to 8 layers
Related links
- Ceratech KYB500-S84S-UBK Wired USB Standard Keyboard Black
- Ceratech KYB500-S84SM-UBK Wired USB Standard Keyboard Black
- Ceratech KYB-MED-103-UBK Wired USB Standard Keyboard Black
- Ceratech KYB-AQUA-SC-UBK Wired USB Standard Keyboard Black
- Ceratech KYB500-S78CMXUBK Wired USB Standard Keyboard Black
- Ceratech KYB500-BB15F Wired USB Standard Keyboard Black
- Ceratech KYB500-S112CM-UB Wired USB Standard Keyboard Black
- Ceratech KYB500-S120B-M Wired USB Standard Keyboard Black
