Ceratech KYB-CURVE-RFBKFR Wireless RF Standard Keyboard, QWERTY (French), Black
- RS Stock No.:
- 163-554
- Mfr. Part No.:
- KYB-CURVE-RFBKFR
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€61.06
(exc. VAT)
€75.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.06 |
*price indicative
- RS Stock No.:
- 163-554
- Mfr. Part No.:
- KYB-CURVE-RFBKFR
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | KYB-CURVE-RFBKFR | |
| Connection Type | RF | |
| Keyboard Type | Standard | |
| Operating System | Mac OS, Windows XP | |
| Keyboard Layout | QWERTY (French) | |
| Colour | Black | |
| Height | 19mm | |
| Width | 295mm | |
| Standards/Approvals | CE, FC | |
| Depth | 123mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number KYB-CURVE-RFBKFR | ||
Connection Type RF | ||
Keyboard Type Standard | ||
Operating System Mac OS, Windows XP | ||
Keyboard Layout QWERTY (French) | ||
Colour Black | ||
Height 19mm | ||
Width 295mm | ||
Standards/Approvals CE, FC | ||
Depth 123mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus Curve keyboard is a new addition to the Ceratech portfolio. Designed to offer a Comfortable typing experience in a modern contoured chassis, with low profile scissor mechanism curved keys in the shape of an arc, the new Accuratus Curve is the ideal office and home ergonomic wireless RF 2.4GHz keyboard. The 87 keys provide the features of a full 105 keyboard and include easy access multi media keys for convenience, providing the optimum typing experience.
Low profile keys which are tactile
FN key to multiplex some keys
Operates using 2 x AAA batteries
Lightweight design offering great portability
USB wireless receiver is nano sized
Keycap printing is UV coated
Related links
- Ceratech KYB-CURVE-RFBK Wireless RF Standard Keyboard Black
- Ceratech KYB-CURVE-RFBKUS Wireless RF Standard Keyboard Black
- Ceratech KYB-WP127V2VISFR Wired PS2 QWERTY (French), Black
- Ceratech KYB-LEFTUSB-BKFR Wired USB Standard Keyboard Black
- Ceratech DSS10322-FRBK Wireless Bluetooth Standard Keyboard Black
- Ceratech KYBAC301-BTBK-FR Wireless USB Standard Keyboard Black
- Ceratech KYB-M2VIS-UCFRBT Wireless Bluetooth Vision Impairment Keyboard Multicolour
- Ceratech KYB-M2MIX-UCFRBT Wireless Bluetooth Early Learning Keyboard Multicolour
