Ceratech KYB-CURVE-RFBKUS Wireless RF Standard Keyboard, QWERTY (US), Black

Subtotal (1 unit)*

€61.06

(exc. VAT)

€75.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.06

*price indicative

RS Stock No.:
163-556
Mfr. Part No.:
KYB-CURVE-RFBKUS
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wireless

Product Type

Keyboard

Model Number

KYB-CURVE-RFBKUS

Connection Type

RF

Keyboard Type

Standard

Operating System

Windows XP, Mac OS

Keyboard Layout

QWERTY (US)

Colour

Black

Height

19mm

Width

295mm

Depth

123mm

Standards/Approvals

CE, FC

COO (Country of Origin):
CN
The Ceratech Accuratus Curve keyboard is a new addition to the Ceratech portfolio. Designed to offer a Comfortable typing experience in a modern contoured chassis, with low profile scissor mechanism curved keys in the shape of an arc, the new Accuratus Curve is the ideal office and home ergonomic wireless RF 2.4GHz keyboard. The 87 keys provide the features of a full 105 keyboard and include easy access multi media keys for convenience, providing the optimum typing experience.

Low profile keys which are tactile

FN key to multiplex some keys

Operates using 2 x AAA batteries

Lightweight design offering great portability

USB wireless receiver is nano sized

Keycap printing is UV coated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy